
TMP235A4DBZR | |
|---|---|
DigiKey Part Number | 296-51838-2-ND - Tape & Reel (TR) 296-51838-1-ND - Cut Tape (CT) 296-51838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A4DBZR |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A4DBZR Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C (TA) |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,26300 € | 13,15 € |
| 100 | 0,25020 € | 25,02 € |
| 500 | 0,22440 € | 112,20 € |
| 1.000 | 0,21484 € | 214,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20130 € | 603,90 € |
| 6.000 | 0,19367 € | 1.162,02 € |
| 9.000 | 0,18951 € | 1.705,59 € |
| 15.000 | 0,18456 € | 2.768,40 € |
| 21.000 | 0,18147 € | 3.810,87 € |
| 30.000 | 0,17833 € | 5.349,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











