Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235A2DBZR

DigiKey Part Number
296-TMP235A2DBZRTR-ND - Tape & Reel (TR)
296-TMP235A2DBZRCT-ND - Cut Tape (CT)
296-TMP235A2DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235A2DBZR
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP235A2DBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±1.2°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,35200 €1,76 €
100,33100 €3,31 €
250,30840 €7,71 €
500,29320 €14,66 €
1000,27890 €27,89 €
5000,25050 €125,25 €
1.0000,23995 €239,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22502 €675,06 €
6.0000,21661 €1.299,66 €
9.0000,21202 €1.908,18 €
15.0000,20655 €3.098,25 €
21.0000,20314 €4.265,94 €
30.0000,19968 €5.990,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €