
TMP175AIDGKR | |
|---|---|
DigiKey Part Number | 296-46362-2-ND - Tape & Reel (TR) 296-46362-1-ND - Cut Tape (CT) 296-46362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP175AIDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP175AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,21200 € | 6,06 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,08280 € | 27,07 € |
| 50 | 1,03540 € | 51,77 € |
| 100 | 0,99180 € | 99,18 € |
| 500 | 0,90430 € | 452,15 € |
| 1.000 | 0,87174 € | 871,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83282 € | 2.082,05 € |
| 5.000 | 0,80620 € | 4.031,00 € |
| 7.500 | 0,79167 € | 5.937,52 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











