
TMP144YBKR | |
|---|---|
DigiKey Part Number | 296-TMP144YBKRTR-ND - Tape & Reel (TR) 296-TMP144YBKRCT-ND - Cut Tape (CT) 296-TMP144YBKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP144YBKR |
Description | LOW-POWER, DIGITAL TEMPERATURE S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 4-DSBGA (0.8x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP144YBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -10°C ~ 100°C | |
Output Type | SMAART Wire, UART | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.8x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27960 € | 27,96 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,24816 € | 124,08 € |
| 1.000 | 0,23843 € | 238,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22641 € | 679,23 € |
| 6.000 | 0,22053 € | 1.323,18 € |
| 9.000 | 0,21758 € | 1.958,22 € |
| 15.000 | 0,21431 € | 3.214,65 € |
| 21.000 | 0,21241 € | 4.460,61 € |
| 30.000 | 0,21057 € | 6.317,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

