MFR Recommended
Similar

TMP141AIDGKTG4 | |
|---|---|
DigiKey Part Number | TMP141AIDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP141AIDGKTG4 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP141AIDGKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SensorPath™ | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57128 € | 392,82 € |
| Unit Price without VAT: | 1,57128 € |
|---|---|
| Unit Price with VAT: | 1,86982 € |



