MFR Recommended

TMP141AIDBVT | |
|---|---|
DigiKey Part Number | 296-TMP141AIDBVTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP141AIDBVT |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP141AIDBVT Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SensorPath™ | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP141AIDGKR | Texas Instruments | 157.144 | TMP141AIDGKR-ND | 6,96081 € | MFR Recommended |


