TMP139AIYAHT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,60315 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-WLP-01 (1.28x0.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP139AIYAHT

DigiKey Part Number
296-TMP139AIYAHTTR-ND - Tape & Reel (TR)
296-TMP139AIYAHTCT-ND - Cut Tape (CT)
296-TMP139AIYAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP139AIYAHT
Description
JEDEC DDR5 TEMPERATURE SENSOR WI
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-WLP-01 (1.28x0.78)
Datasheet
 Datasheet
EDA/CAD Models
TMP139AIYAHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C
Voltage - Supply
1.7V ~ 1.98V
Resolution
11 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±0.75°C)
Test Condition
75°C ~ 95°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP-01 (1.28x0.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes