MFR Recommended



TMP121AIDBVRG4 | |
|---|---|
DigiKey Part Number | TMP121AIDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP121AIDBVRG4 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP121AIDBVRG4 Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP121AIDBVR | Texas Instruments | 0 | 296-31975-1-ND | 2,06000 € | MFR Recommended |


