
TMP117MAIYBGT | |
|---|---|
DigiKey Part Number | 296-TMP117MAIYBGTTR-ND - Tape & Reel (TR) 296-TMP117MAIYBGTCT-ND - Cut Tape (CT) 296-TMP117MAIYBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117MAIYBGT |
Description | TEMP SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-DSBGA (1.49x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117MAIYBGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.2°C) | |
Test Condition | 30°C ~ 45°C (0°C ~ 85°C) | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.49x0.95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,63800 € | 13,19 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,38200 € | 59,55 € |
| 50 | 2,28740 € | 114,37 € |
| 100 | 2,20020 € | 220,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,09620 € | 524,05 € |
| 500 | 2,02510 € | 1.012,55 € |
| 750 | 1,98625 € | 1.489,69 € |
| 1.250 | 1,94004 € | 2.425,05 € |
| 1.750 | 1,91118 € | 3.344,57 € |
| 2.500 | 1,88186 € | 4.704,65 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

