MFR Recommended

TMP117MAIDRVT | |
|---|---|
DigiKey Part Number | 296-52215-2-ND - Tape & Reel (TR) 296-52215-1-ND - Cut Tape (CT) 296-52215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117MAIDRVT |
Description | SENSOR TEMP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117MAIDRVT Models |
Category | Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.1°C (±0.2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 30°C ~ 45°C (0°C ~ 85°C) |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 85°C | Package / Case 6-WDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
Resolution 16 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP117MAIDRVR | Texas Instruments | 10.888 | 296-51835-1-ND | 1,99000 € | MFR Recommended |




