MFR Recommended

TMP117AIYBGT | |
|---|---|
DigiKey Part Number | 296-TMP117AIYBGTTR-ND - Tape & Reel (TR) 296-TMP117AIYBGTCT-ND - Cut Tape (CT) 296-TMP117AIYBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117AIYBGT |
Description | TEMP SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117AIYBGT Models |
Category | Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.1°C (±0.3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 50°C (-55°C ~ 150°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TA) |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 6-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 6-DSBGA (1.49x0.95) |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
Resolution 16 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP117AIYBGR | Texas Instruments | 13.050 | 296-TMP117AIYBGRCT-ND | 4,73000 € | MFR Recommended |











