
TMP116AIDRVT | |
|---|---|
DigiKey Part Number | 296-46944-2-ND - Tape & Reel (TR) 296-46944-1-ND - Cut Tape (CT) 296-46944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP116AIDRVT |
Description | SENSOR DIGITAL -55C-125C 6WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP116AIDRVT Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.2°C (±0.4°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 6-WDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 6-WSON (2x2) |
Voltage - Supply 1.9V ~ 5.5V | Base Product Number |
Resolution 16 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP116AIDRVR | Texas Instruments | 30.760 | 296-47858-1-ND | 2,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,80432 € | 451,08 € |
| 500 | 1,74448 € | 872,24 € |
| 750 | 1,71449 € | 1.285,87 € |
| 1.250 | 1,68130 € | 2.101,62 € |
| 1.750 | 1,66188 € | 2.908,29 € |
| 2.500 | 1,64322 € | 4.108,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30100 € | 23,01 € |
| 25 | 2,11200 € | 52,80 € |
| 100 | 1,90350 € | 190,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,05040 € | 51,26 € |
| 100 | 1,84810 € | 184,81 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |




