
TMP114NAIYMTT | |
|---|---|
DigiKey Part Number | 296-TMP114NAIYMTTTR-ND - Tape & Reel (TR) 296-TMP114NAIYMTTCT-ND - Cut Tape (CT) 296-TMP114NAIYMTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114NAIYMTT |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.08V ~ 1.98V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,19600 € | 5,98 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01600 € | 25,40 € |
| 50 | 0,94720 € | 47,36 € |
| 100 | 0,88280 € | 88,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77632 € | 194,08 € |
| 500 | 0,74644 € | 373,22 € |
| 750 | 0,73012 € | 547,59 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

