
TMP114NAIYMTR | |
|---|---|
DigiKey Part Number | 296-TMP114NAIYMTR-ND - Tape & Reel (TR) 296-TMP114NAIYMTRCT-ND - Cut Tape (CT) 296-TMP114NAIYMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114NAIYMTR |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.08V ~ 1.98V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,69200 € | 3,46 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61360 € | 15,34 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,55870 € | 55,87 € |
| 500 | 0,50604 € | 253,02 € |
| 1.000 | 0,48643 € | 486,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45867 € | 1.376,01 € |
| 6.000 | 0,44303 € | 2.658,18 € |
| 9.000 | 0,43448 € | 3.910,32 € |
| 15.000 | 0,42432 € | 6.364,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

