
TMP114AIYMTT | |
|---|---|
DigiKey Part Number | 296-TMP114AIYMTTTR-ND - Tape & Reel (TR) 296-TMP114AIYMTTCT-ND - Cut Tape (CT) 296-TMP114AIYMTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114AIYMTT |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.08V ~ 1.98V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.3°C (±0.5°C) | |
Test Condition | -10°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27976 € | 319,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 5 | 1,95400 € | 9,77 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,66040 € | 41,51 € |
| 50 | 1,54740 € | 77,37 € |
| 100 | 1,44190 € | 144,19 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

