Temperature Sensor Digital -40°C ~ 125°C 12 b 6-DSBGA (1.22x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP113AIYBGR

DigiKey Part Number
296-TMP113AIYBGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP113AIYBGR
Description
DIGITAL TEMPERATURE SENSOR IN SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 6-DSBGA (1.22x0.82)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.4V ~ 5.5V
Resolution
12 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.1°C (±0.5°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.22x0.82)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47889 €1.436,67 €
Manufacturers Standard Package
Unit Price without VAT:0,47889 €
Unit Price with VAT:0,56988 €