
TMP112NAIDRLR | |
|---|---|
DigiKey Part Number | 296-50015-2-ND - Tape & Reel (TR) 296-50015-1-ND - Cut Tape (CT) 296-50015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112NAIDRLR |
Description | SENSOR DIGITAL -40C-125C SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP112NAIDRLR Models |
Category | Features One-Shot, Output Switch, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-563, SOT-666 |
Output Type I2C/SMBus | Supplier Device Package SOT-5X3 |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,33940 € | 16,97 € |
| 100 | 0,32330 € | 32,33 € |
| 500 | 0,29094 € | 145,47 € |
| 1.000 | 0,27890 € | 278,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25778 € | 1.031,12 € |
| 8.000 | 0,24852 € | 1.988,16 € |
| 12.000 | 0,24346 € | 2.921,52 € |
| 20.000 | 0,23745 € | 4.749,00 € |
| 28.000 | 0,23369 € | 6.543,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










