
TMP112AIDRLR | |
|---|---|
DigiKey Part Number | 296-38578-2-ND - Tape & Reel (TR) 296-38578-1-ND - Cut Tape (CT) 296-38578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112AIDRLR |
Description | SENSOR DIGITAL -40C-125C 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP112AIDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -20°C ~ 65°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,85200 € | 4,26 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,75800 € | 18,95 € |
| 50 | 0,72320 € | 36,16 € |
| 100 | 0,69160 € | 69,16 € |
| 500 | 0,62788 € | 313,94 € |
| 1.000 | 0,60420 € | 604,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56261 € | 2.250,44 € |
| 8.000 | 0,54437 € | 4.354,96 € |
| 12.000 | 0,53441 € | 6.412,92 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |












