
TMP110D2IDPWR | |
|---|---|
DigiKey Part Number | 296-TMP110D2IDPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP110D2IDPWR |
Description | 1.0C ACCURATE IC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-XFDFN Exposed Pad |
Output Type I2C, I3C | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Supply 1.14V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15356 € | 460,68 € |
| Unit Price without VAT: | 0,15356 € |
|---|---|
| Unit Price with VAT: | 0,18274 € |


