
TMP1075EVM | |
|---|---|
DigiKey Part Number | 296-49405-ND |
Manufacturer | |
Manufacturer Product Number | TMP1075EVM |
Description | EVAL MODULE FOR TMP1075 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP1075 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, SMBus, USB |
Manufacturer Texas Instruments | Sensitivity ±1°C |
Packaging Bulk | Voltage - Supply 5V, USB |
Part Status Active | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part TMP1075 |
Sensing Range -55°C ~ 125°C | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

