
TMP1075DGKT | |
|---|---|
DigiKey Part Number | 296-50245-2-ND - Tape & Reel (TR) 296-50245-1-ND - Cut Tape (CT) 296-50245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1075DGKT |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP1075DGKT Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 1.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP1075DGKR | Texas Instruments | 77.136 | 296-TMP1075DGKRCT-ND | 0,46000 € | MFR Recommended |
| MCP9844T-BE/MNY | Microchip Technology | 1.376 | MCP9844T-BE/MNYCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,80000 € | 4,00 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,71200 € | 17,80 € |
| 50 | 0,67900 € | 33,95 € |
| 100 | 0,64910 € | 64,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,91200 € | 4,56 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77480 € | 19,37 € |
| 50 | 0,72200 € | 36,10 € |
| 100 | 0,67300 € | 67,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |








