
TMP106YZCR | |
|---|---|
DigiKey Part Number | 296-35980-2-ND - Tape & Reel (TR) 296-35980-1-ND - Cut Tape (CT) 296-35980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP106YZCR |
Description | SENSOR DIGITAL -40C-125C 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP106YZCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,95400 € | 9,77 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,75720 € | 43,93 € |
| 50 | 1,68440 € | 84,22 € |
| 100 | 1,61760 € | 161,76 € |
| 500 | 1,48308 € | 741,54 € |
| 1.000 | 1,43301 € | 1.433,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36202 € | 4.086,06 € |
| 6.000 | 1,32198 € | 7.931,88 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



