
TMP105YZCR | |
|---|---|
DigiKey Part Number | 296-27830-2-ND - Tape & Reel (TR) 296-27830-1-ND - Cut Tape (CT) 296-27830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP105YZCR |
Description | SENSOR DIGITAL -40C-125C 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP105YZCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.6V ~ 3.3V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,47400 € | 7,37 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,32000 € | 33,00 € |
| 50 | 1,26340 € | 63,17 € |
| 100 | 1,21160 € | 121,16 € |
| 500 | 1,10714 € | 553,57 € |
| 1.000 | 1,06831 € | 1.068,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01325 € | 3.039,75 € |
| 6.000 | 0,98221 € | 5.893,26 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

