TMP103HYFFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 531.383
Unit Price: 0,67000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP103HYFFT

DigiKey Part Number
296-32446-2-ND - Tape & Reel (TR)
296-32446-1-ND - Cut Tape (CT)
296-32446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP103HYFFT
Description
SENSOR DIGITAL -40C-125C 4DSBGA
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TMP103HYFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-10°C ~ 100°C (-40°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
4-UFBGA, DSBGA
Output Type
I2C/SMBus
Supplier Device Package
4-DSBGA (1x1)
Voltage - Supply
1.4V ~ 3.6V
Base Product Number
Resolution
8 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP103HYFFRTexas Instruments531.383296-28347-1-ND0,67000 €MFR Recommended
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC