
TMP103HYFFR | |
|---|---|
DigiKey Part Number | 296-28347-2-ND - Tape & Reel (TR) 296-28347-1-ND - Cut Tape (CT) 296-28347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103HYFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103HYFFR Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 100°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 4-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 4-DSBGA (1x1) |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
Resolution 8 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,52000 € | 13,00 € |
| 50 | 0,49520 € | 24,76 € |
| 100 | 0,47260 € | 47,26 € |
| 500 | 0,42718 € | 213,59 € |
| 1.000 | 0,41031 € | 410,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38640 € | 1.159,20 € |
| 6.000 | 0,37293 € | 2.237,58 € |
| 9.000 | 0,36557 € | 3.290,13 € |
| 15.000 | 0,35682 € | 5.352,30 € |
| 21.000 | 0,35136 € | 7.378,56 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

