
TMP103EYFFR | |
|---|---|
DigiKey Part Number | 296-28344-2-ND - Tape & Reel (TR) 296-28344-1-ND - Cut Tape (CT) 296-28344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103EYFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103EYFFR Models |
Category | Features One-Shot, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 100°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 4-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 4-DSBGA (1x1) |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
Resolution 8 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,66400 € | 3,32 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,53490 € | 53,49 € |
| 500 | 0,48424 € | 242,12 € |
| 1.000 | 0,46539 € | 465,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43870 € | 1.316,10 € |
| 6.000 | 0,42366 € | 2.541,96 € |
| 9.000 | 0,41544 € | 3.738,96 € |
| 15.000 | 0,40567 € | 6.085,05 € |
| 21.000 | 0,39956 € | 8.390,76 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

