MFR Recommended

TMP100NA/250G4 | |
|---|---|
DigiKey Part Number | 296-36005-2-ND - Tape & Reel (TR) 296-36005-1-ND - Cut Tape (CT) 296-36005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP100NA/250G4 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP100NA/250G4 Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP100NA/3K | Texas Instruments | 63.691 | 296-26833-1-ND | 1,31000 € | MFR Recommended |


