
TMP007AIYZFR | |
|---|---|
DigiKey Part Number | 296-40675-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP007AIYZFR |
Description | SENSOR DIGITAL -40C-125C 8DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 14 b 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP007AIYZFR Models |
Category | Features One-Shot, Output Switch, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C |
Packaging Tape & Reel (TR) | Test Condition -40°C ~ 125°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Infrared (IR) | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 8-DSBGA |
Voltage - Supply 2.5V ~ 5.5V | Base Product Number |
Resolution 14 b |






