
TMDXWL1271LDCAM37X | |
|---|---|
DigiKey Part Number | TMDXWL1271LDCAM37X-ND |
Manufacturer | |
Manufacturer Product Number | TMDXWL1271LDCAM37X |
Description | DUAGHTER CARD WI-FI/BT AM37XEVM |
Customer Reference | |
Detailed Description | TMDSEVM3730 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part TMDSEVM3730 |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Discontinued at DigiKey | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,28000 € | 291,28 € |
| Unit Price without VAT: | 291,28000 € |
|---|---|
| Unit Price with VAT: | 346,62320 € |

