
TMDXRM46CNCD | |
|---|---|
DigiKey Part Number | 296-35080-ND |
Manufacturer | |
Manufacturer Product Number | TMDXRM46CNCD |
Description | CONTROLCARD RM46L852 EVAL BRD |
Customer Reference | |
Detailed Description | RM46L852 controlCARD Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-R4F |
Mfr | Platform |
Series | Utilized IC / Part RM46L852 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |

