


TMDXMDKDS3254 | |
|---|---|
DigiKey Part Number | 296-24649-ND |
Manufacturer | |
Manufacturer Product Number | TMDXMDKDS3254 |
Description | MOD DS AFE FOR C5505 MD KIT |
Customer Reference | |
Detailed Description | TMDXEVM5505, TLV320AIC3254 - Medical, Digital Stethoscope (DS) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Medical, Digital Stethoscope (DS) | |
Sensing Range | - | |
Interface | I2C, I2S | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TMDXEVM5505, TLV320AIC3254 | |
Note | - | |
Base Product Number |


