
TMDXL138LOGICEXP-B | |
|---|---|
DigiKey Part Number | TMDXL138LOGICEXP-B-ND |
Manufacturer | |
Manufacturer Product Number | TMDXL138LOGICEXP-B |
Description | OMAP-L138 EVAL BRD |
Customer Reference | |
Detailed Description | OMAP-L138 OMAP™ ARM9 DSP Embedded Evaluation Board |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part OMAP-L138 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type DSP |

