
TMDXIDK5728-BTA | |
|---|---|
DigiKey Part Number | TMDXIDK5728-BTA-ND |
Manufacturer | |
Manufacturer Product Number | TMDXIDK5728-BTA |
Description | AM572X EVAL BRD |
Customer Reference | |
Detailed Description | AM572x Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A15 | |
Platform | - | |
Utilized IC / Part | AM572x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

