
TMDXIDDK377D | |
|---|---|
DigiKey Part Number | TMDXIDDK377D-ND |
Manufacturer | |
Manufacturer Product Number | TMDXIDDK377D |
Description | EVAL BOARD FOR TMS320F28377D |
Customer Reference | |
Detailed Description | TMS320F28377D C2000™, Delfino™ Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMS320F28377D | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



