
TMDXICE110 | |
|---|---|
DigiKey Part Number | 296-48251-ND |
Manufacturer | |
Manufacturer Product Number | TMDXICE110 |
Description | INDUSTRIAL COMM ENGINE AMIC110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMIC110 Industrial Comm Engine Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AMIC110 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 € | 209,77 € |
| Unit Price without VAT: | 209,77000 € |
|---|---|
| Unit Price with VAT: | 249,62630 € |



