
TMDXEVM8168DDR2 | |
|---|---|
DigiKey Part Number | 296-27919-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM8168DDR2 |
Description | AM389X/C6A816X/DM816X EVAL BRD |
Customer Reference | |
Detailed Description | AM389x, C6A816x, DM816x C6-Integra™, DaVinci™, Sitara™ DSP Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | AM389x, C6A816x, DM816x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

