
TMDXEVM6657LE | |
|---|---|
DigiKey Part Number | TMDXEVM6657LE-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM6657LE |
Description | TMS320C6657 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6657 KeyStone C66x DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | C66x | |
Platform | - | |
Utilized IC / Part | TMS320C6657 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,94000 € | 442,94 € |
| Unit Price without VAT: | 442,94000 € |
|---|---|
| Unit Price with VAT: | 527,09860 € |

