
TMDXEVM6474 | |
|---|---|
DigiKey Part Number | TMDXEVM6474-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM6474 |
Description | TMS320C6474 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6474 C6000™, VelociTI™ C64x DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor C64x |
Mfr | Utilized IC / Part TMS320C6474 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type DSP |

