
TMDXEVM6467T | |
|---|---|
DigiKey Part Number | 296-31078-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM6467T |
Description | DIGITAL VIDEO TMS320DM6467 EVAL |
Customer Reference | |
Detailed Description | TMS320DM6467 Digital Video DaVinci™ ARM9, C64x DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9, C64x |
Mfr | Platform |
Series | Utilized IC / Part TMS320DM6467 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type DSP | Base Product Number |

