
TMDXEVM6452 | |
|---|---|
DigiKey Part Number | TMDXEVM6452-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM6452 |
Description | TMS320C6452 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6452 C6000™ C64x DSP Embedded Evaluation Board |
Category | Core Processor C64x |
Mfr | Utilized IC / Part TMS320C6452 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type DSP |




