
TMDXEVM437X | |
|---|---|
DigiKey Part Number | 296-37922-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM437X |
Description | AM437X EVAL BRD |
Customer Reference | |
Detailed Description | AM437x Sitara™ ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | - | |
Utilized IC / Part | AM437x | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,05000 € | 567,05 € |
| Unit Price without VAT: | 567,05000 € |
|---|---|
| Unit Price with VAT: | 674,78950 € |

