


TMDXEVM388 | |
|---|---|
DigiKey Part Number | 296-45883-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM388 |
Description | EVAL BOARD FOR TMS320DM38X |
Customer Reference | |
Detailed Description | TMS320DM38x DaVinci™ Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | TMS320DM38x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

