
TMDXEVM368 | |
|---|---|
DigiKey Part Number | 296-29227-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM368 |
Description | EVAL BOARD FOR TMS320DM36X |
Customer Reference | |
Detailed Description | TMS320DM36x DaVinci™ Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Category | Function Video Processing |
Manufacturer Texas Instruments | Embedded Yes, DSP |
Series | Utilized IC / Part TMS320DM36x |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type Video |

