
TMDXEVM365 | |
|---|---|
DigiKey Part Number | 296-31077-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM365 |
Description | DIGITAL VID TMX320DM365 EVAL BRD |
Customer Reference | |
Detailed Description | TMX320DM365 Digital Video DaVinci™ DSP Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part TMX320DM365 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type DSP |

