
TMDXEVM1707 | |
|---|---|
DigiKey Part Number | 296-27530-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM1707 |
Description | AM1705/AM1707 EVAL BRD |
Customer Reference | |
Detailed Description | AM1705, AM1707 Sitara™ ARM9 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | AM1705, AM1707 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

