TMDXDOCK28343 | |
|---|---|
DigiKey Part Number | TMDXDOCK28343-ND |
Manufacturer | |
Manufacturer Product Number | TMDXDOCK28343 |
Description | EXPERIMENTER TMS320C28343 EVAL |
Customer Reference | |
Detailed Description | TMS320C28343 Experimenter C2000™, Delfino™ C28x DSP Embedded Evaluation Board |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part TMS320C28343 |
Packaging Box | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,84000 € | 149,84 € |
| Unit Price without VAT: | 149,84000 € |
|---|---|
| Unit Price with VAT: | 178,30960 € |

