Direct

TMDXDOCK28035 | |
|---|---|
DigiKey Part Number | 296-28137-ND |
Manufacturer | |
Manufacturer Product Number | TMDXDOCK28035 |
Description | EXPERIMENTER TMS320F28035 EVAL |
Customer Reference | |
Detailed Description | TMS320F28035 Experimenter C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part TMS320F28035 |
Packaging Box | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMDSDOCK28035 | Texas Instruments | 4 | 296-31063-ND | 145,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,58000 € | 83,58 € |
| Unit Price without VAT: | 83,58000 € |
|---|---|
| Unit Price with VAT: | 99,46020 € |


