
TMDX570LS20SMCB | |
|---|---|
DigiKey Part Number | 296-34838-ND |
Manufacturer | |
Manufacturer Product Number | TMDX570LS20SMCB |
Description | TMS570LS EVAL BRD |
Customer Reference | |
Detailed Description | TMS570LS Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R4F | |
Platform | - | |
Utilized IC / Part | TMS570LS | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.028,68000 € | 1.028,68 € |
| Unit Price without VAT: | 1.028,68000 € |
|---|---|
| Unit Price with VAT: | 1.224,12920 € |

