
TMDX570DC44HDK | |
|---|---|
DigiKey Part Number | TMDX570DC44HDK-ND |
Manufacturer | |
Manufacturer Product Number | TMDX570DC44HDK |
Description | KIT DEV MCU HERCULES |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

