
TMDSSGI-EVML138 | |
|---|---|
DigiKey Part Number | TMDSSGI-EVML138-ND |
Manufacturer | |
Manufacturer Product Number | TMDSSGI-EVML138 |
Description | EVAL BOARD FOR AM1808 OMAP-L138 |
Customer Reference | |
Detailed Description | AM1808, OMAP-L138 - Smart Grid Infrastructure Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Smart Grid Infrastructure |
Manufacturer Texas Instruments | Embedded Yes, Other |
Packaging Box | Utilized IC / Part AM1808, OMAP-L138 |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type Power Management | Base Product Number |

